
MAX1595ETC50+T | |
|---|---|
DigiKey Part Number | MAX1595ETC50+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1595ETC50+T |
Description | IC REG CHRG PUMP 5V 125MA 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 125mA 12-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX1595ETC50+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,71155 € | 6 778,88 € |
| Unit Price without VAT: | 2,71155 € |
|---|---|
| Unit Price with VAT: | 3,25386 € |

