12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1290ACEI+T

DigiKey Part Number
175-MAX1290ACEI+TTR-ND - Tape & Reel (TR)
175-MAX1290ACEI+TCT-ND - Cut Tape (CT)
175-MAX1290ACEI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1290ACEI+T
Description
IC ADC 12BIT 28-QSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1290ACEI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
400k
Number of Inputs
4, 8
Input Type
Pseudo-Differential, Single Ended
Data Interface
Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 475
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,31792 €48 294,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
129,84000 €29,84 €
1024,20400 €242,04 €
2522,79640 €569,91 €
10021,92340 €2 192,34 €
Digi-Reel®
QuantityUnit PriceExt Price
128,97000 €28,97 €
1023,49900 €234,99 €
2522,13240 €553,31 €
10022,06660 €2 206,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:28,97000 €
Unit Price with VAT:34,76400 €