12 Bit Analog to Digital Converter 2 Input 1 SAR 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1286ETA+T

DigiKey Part Number
175-MAX1286ETA+TTR-ND - Tape & Reel (TR)
175-MAX1286ETA+TCT-ND - Cut Tape (CT)
175-MAX1286ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX1286ETA+T
Description
IC ADC 12BIT 8-TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX1286ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
150
Number of Inputs
2
Input Type
Single Ended
Data Interface
3-Wire Serial, Microwire, QSPI, SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Features
Internal Oscillator
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 596
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 €14,70 €
1011,67200 €116,72 €
2510,91320 €272,83 €
10010,14270 €1 014,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,03782 €22 594,55 €
Manufacturers Standard Package
Unit Price without VAT:14,70000 €
Unit Price with VAT:17,64000 €