BC237 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 39 494
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 21 386
Unit Price: 0,25000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13 312
Unit Price: 0,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 747
Unit Price: 1,02000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7 257
Unit Price: 1,25000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC237

DigiKey Part Number
BC237OS-ND
Manufacturer
Manufacturer Product Number
BC237
Description
TRANS NPN 45V 0.1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 200MHz 350 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 5V
Power - Max
350 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable