ATP404-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4 850
Unit Price: 1,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 173
Unit Price: 1,91000 €
Datasheet
N-Channel 60 V 95A (Ta) 70W (Tc) Surface Mount ATPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP404-TL-H

DigiKey Part Number
869-1087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATP404-TL-H
Description
MOSFET N-CH 60V 95A ATPAK
Customer Reference
Detailed Description
N-Channel 60 V 95A (Ta) 70W (Tc) Surface Mount ATPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 48A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6400 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ATPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable