63-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0239ATSH00XUEA0-TPBR

DigiKey Part Number
488-AR0239ATSH00XUEA0-TPBRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR0239ATSH00XUEA0-TPBR
Description
2MP 1/3 CIS SO
Customer Reference
Detailed Description
CMOS Image Sensor 1936H x 1188V 3µm x 3µm 63-IBGA (9x9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
CMOS
Pixel Size
3µm x 3µm
Active Pixel Array
1936H x 1188V
Frames per Second
90.0
Voltage - Supply
1.14V ~ 1.26V
Package / Case
63-LBGA
Supplier Device Package
63-IBGA (9x9)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,45326 €42 906,52 €
Manufacturers Standard Package
Unit Price without VAT:21,45326 €
Unit Price with VAT:25,74391 €