
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1928H x 1088V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.7V ~ 1.95V, 2.5V ~ 3.1V | |
Package / Case | 80-LBGA | |
Supplier Device Package | 80-IBGA (10x10) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,21000 € | 19,21 € |
| 5 | 17,54400 € | 87,72 € |
| 10 | 16,92300 € | 169,23 € |
| 25 | 16,18320 € | 404,58 € |
| 50 | 15,67700 € | 783,85 € |
| 100 | 15,21240 € | 1 521,24 € |
| 500 | 14,27598 € | 7 137,99 € |
| Unit Price without VAT: | 19,21000 € |
|---|---|
| Unit Price with VAT: | 23,05200 € |







