


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | 1344H x 968V | |
Frames per Second | 60.0 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Package / Case | 89-LFBGA | |
Supplier Device Package | 89-IBGA (8x7) | |
Operating Temperature | -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| 5 | 15,75600 € | 78,78 € |
| 10 | 15,19100 € | 151,91 € |
| 25 | 14,51720 € | 362,93 € |
| 50 | 14,05620 € | 702,81 € |
| 100 | 13,63320 € | 1 363,32 € |
| 500 | 12,78096 € | 6 390,48 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,72400 € |

