
AR0135AT2M00XUEA0-TPBR | |
|---|---|
DigiKey Part Number | 5556-AR0135AT2M00XUEA0-TPBRTR-ND - Tape & Reel (TR) 5556-AR0135AT2M00XUEA0-TPBRCT-ND - Cut Tape (CT) 5556-AR0135AT2M00XUEA0-TPBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0135AT2M00XUEA0-TPBR |
Description | IMAGE SENSOR 1MP 1/3 CIS SO |
Customer Reference | |
Detailed Description | CMOS Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-iBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-iBGA (9x9) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,84111 € | 37 682,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,83000 € | 24,83 € |
| 5 | 22,27000 € | 111,35 € |
| 10 | 21,35100 € | 213,51 € |
| 25 | 20,28240 € | 507,06 € |
| 50 | 19,57060 € | 978,53 € |
| 100 | 18,93240 € | 1 893,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 € | 31,21 € |
| 5 | 26,49400 € | 132,47 € |
| 10 | 24,68500 € | 246,85 € |
| 25 | 22,47760 € | 561,94 € |
| 50 | 20,93620 € | 1 046,81 € |
| 100 | 19,49870 € | 1 949,87 € |
| Unit Price without VAT: | 24,83000 € |
|---|---|
| Unit Price with VAT: | 29,79600 € |







