
AR0132AT6C00XPEA0-TRBR | |
---|---|
DigiKey Part Number | 5556-AR0132AT6C00XPEA0-TRBRTR-ND - Tape & Reel (TR) 5556-AR0132AT6C00XPEA0-TRBRCT-ND - Cut Tape (CT) 5556-AR0132AT6C00XPEA0-TRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR0132AT6C00XPEA0-TRBR |
Description | IMAGE SENSOR RGB CMOS |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 45.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |