
AR0132AT6C00XPEA0-DRBR | |
---|---|
DigiKey Part Number | 5556-AR0132AT6C00XPEA0-DRBR-ND |
Manufacturer | |
Manufacturer Product Number | AR0132AT6C00XPEA0-DRBR |
Description | IMAGE SENSOR RGB CMOS |
Customer Reference | |
Detailed Description | CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 3.75µm x 3.75µm | |
Active Pixel Array | 1280H x 960V | |
Frames per Second | 45.0 | |
Voltage - Supply | 1.7V ~ 1.95V | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,72000 € | 20,72 € |
5 | 18,52600 € | 92,63 € |
10 | 17,74300 € | 177,43 € |
25 | 16,83080 € | 420,77 € |
40 | 16,41175 € | 656,47 € |
80 | 15,84788 € | 1 267,83 € |
440 | 14,69595 € | 6 466,22 € |
Unit Price without VAT: | 20,72000 € |
---|---|
Unit Price with VAT: | 24,86400 € |