Similar

AMIS30623C6238RG | |
|---|---|
DigiKey Part Number | AMIS30623C6238RGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMIS30623C6238RG |
Description | IC MTR DRV BIPOLR 6.5-29V 20SOIC |
Customer Reference | |
Detailed Description | Bipolar Motor Driver LIN 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMIS30623C6238RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | LIN | |
Technology | - | |
Step Resolution | 1/2, 1/4, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 570mA | |
Voltage - Supply | 6.5V ~ 29V | |
Voltage - Load | 6.5V ~ 29V | |
Operating Temperature | -40°C ~ 165°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


