FSLV16211MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 672
Unit Price: 2,35000 €
Datasheet

Direct


Texas Instruments
In Stock: 6 195
Unit Price: 2,29000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 3 633
Unit Price: 2,23526 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 32
Unit Price: 4,15000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 852
Unit Price: 4,15000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7 358
Unit Price: 2,04000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12 000
Unit Price: 2,44000 €
Datasheet
Bus Switch 12 x 1:1 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSLV16211MTDX

DigiKey Part Number
FSLV16211MTDXFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSLV16211MTDX
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FSLV16211MTDX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
12 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes