
ADT7476ARQZ-REEL | |
|---|---|
DigiKey Part Number | ADT7476ARQZ-REELOSTR-ND - Tape & Reel (TR) ADT7476ARQZ-REELOSCT-ND - Cut Tape (CT) ADT7476ARQZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7476ARQZ-REEL |
Description | IC REMOTE THERMAL CTRR 24QSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor -40°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7476ARQZ-REEL Models |
Category | Output Type SMBus |
Manufacturer onsemi | Output Alarm No |
Series | Output Fan Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Function Fan Control, Temp Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Sensing Temperature -40°C ~ 125°C | Supplier Device Package 24-QSOP |
Accuracy ±2.5% | Base Product Number |
Topology ADC, Comparator, Fan Speed Counter, Multiplexer, Register Bank |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADT7476AARQZ-R | onsemi | 5 513 | ADT7476AARQZ-ROSCT-ND | 3,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71300 € | 17,13 € |
| 25 | 1,56640 € | 39,16 € |
| 100 | 1,40520 € | 140,52 € |
| 250 | 1,32824 € | 332,06 € |
| 500 | 1,29814 € | 649,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,16828 € | 2 920,70 € |
| 5 000 | 1,14469 € | 5 723,45 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,76000 € |


