ADM1021ARQZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 682
Unit Price: 6,75000 €
Datasheet
16 QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1021ARQZ-R7

DigiKey Part Number
ADM1021ARQZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM1021ARQZ-R7
Description
IC TEMP SENSOR DUAL3/5.5V 16QSOP
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) 0°C ~ 100°C, External Sensor Internal and External Sensor SMBus Output 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM1021ARQZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Temp Monitoring System (Sensor)
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 100°C, External Sensor
Accuracy
±1°C Local, ±5°C Remote
Topology
ADC, Comparator, Multiplexer, Register Bank
Output Type
SMBus
Output Alarm
Yes
Output Fan
No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types