ACE1502 ACEX® 15xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) EEPROM 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE1502VN

DigiKey Part Number
ACE1502VN-ND
Manufacturer
Manufacturer Product Number
ACE1502VN
Description
IC MCU 8BIT 2KB EEPROM 8DIP
Customer Reference
Detailed Description
ACE1502 ACEX® 15xx Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) EEPROM 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
ACE1502VN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ACE1502
Core Size
8-Bit
Speed
25MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
6
Program Memory Size
Program Memory Type
EEPROM
EEPROM Size
64 x 8
RAM Size
64 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Package / Case
8-DIP (0.400", 10.16mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.