
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Logic Type | ||
| Number of Circuits | 4 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 1.2V ~ 3.6V | |
| Current - Quiescent (Max) | 20 µA | |
| Current - Output High, Low | 24mA, 24mA | |
| Input Logic Level - Low | 0.7V ~ 0.8V | |
| Input Logic Level - High | 1.6V ~ 2V | |
| Max Propagation Delay @ V, Max CL | 3ns @ 3.3V, 30pF | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-DQFN (3x2.5) | |
| Package / Case | 14-VFQFN Exposed Pad | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France