
74VCX164245GX | |
|---|---|
DigiKey Part Number | 74VCX164245GX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VCX164245GX |
Description | IC TXRX NON-INVERT 3.6V 54FBGA |
Customer Reference | |
Detailed Description | Translator Circuit Channel 54-FBGA (5.5x8) |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX164245GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-LFBGA | |
Supplier Device Package | 54-FBGA (5.5x8) | |
Base Product Number |

