74LVX02SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 19 448
Unit Price: 0,74000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10 364
Unit Price: 0,88389 €
Datasheet

Similar


Texas Instruments
In Stock: 45 674
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 525
Unit Price: 0,77000 €
Datasheet
NOR Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX02SJX

DigiKey Part Number
74LVX02SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX02SJX
Description
IC GATE NOR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX02SJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
10.1ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes