74LVTH125MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 16
Unit Price: 0,47000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 23 340
Unit Price: 0,90000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10 348
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,49954 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,37587 €
Datasheet

Similar


Texas Instruments
In Stock: 86 036
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 000
Unit Price: 0,36007 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 399
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 230
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 307
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 137 675
Unit Price: 0,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8 701
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 20 157
Unit Price: 0,51000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH125MX

DigiKey Part Number
74LVTH125MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH125MX
Description
IC BUFF NON-INVERT 3.6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types