


74LV377N,112 | |
|---|---|
DigiKey Part Number | 2156-74LV377N112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74LV377N,112 |
Description | IC FF D-TYPE SINGLE 8BIT 20-DIP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 70 MHz | |
Max Propagation Delay @ V, Max CL | 30ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 1V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-DIP | |
Package / Case | 20-DIP (0.300", 7.62mm) |
| Tube: | 2160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,54910 € | 258,70 € |
| Unit Price without VAT: | 1,54910 € |
|---|---|
| Unit Price with VAT: | 1,85892 € |

