74LCX00SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21 273
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 311
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 10 000
Unit Price: 0,22947 €
Datasheet

Similar


Texas Instruments
In Stock: 56 424
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 47 542
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27 313
Unit Price: 0,95190 €
Datasheet
NAND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX00SJX

DigiKey Part Number
74LCX00SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX00SJX
Description
IC GATE NAND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
5.2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types