
74F579SCX | |
|---|---|
DigiKey Part Number | 74F579SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F579SCX |
Description | IC BINARY COUNTER 8-BIT 20SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F579SCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Synchronous | |
Timing | - | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

