24 SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F269SCX

DigiKey Part Number
74F269SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74F269SCX
Description
IC BINARY COUNTER 8-BIT 24SOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
74F269SCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
8
Reset
-
Timing
-
Count Rate
100 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.