
74F240SJX | |
|---|---|
DigiKey Part Number | 74F240SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F240SJX |
Description | IC BUFFER INVERTING 5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F240SJX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 3mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |



