Look-ahead Carry Generator IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F182PC

DigiKey Part Number
74F182PC-ND
Manufacturer
Manufacturer Product Number
74F182PC
Description
IC LOOK CARRY GENTR 4BIT 16-PDIP
Customer Reference
Detailed Description
Look-ahead Carry Generator IC 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
74F182PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Look-ahead Carry Generator
Supply Voltage
4.5V ~ 5.5V
Number of Bits
4
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.