74F138SCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1 962
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 304
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10 960
Unit Price: 0,54218 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 388
Unit Price: 0,50000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F138SCX

DigiKey Part Number
74F138SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74F138SCX
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74F138SCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
1mA, 20mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes