
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 125 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 17 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-PDIP | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Base Product Number |


