
74F1071MTC | |
|---|---|
DigiKey Part Number | 74F1071MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74F1071MTC |
Description | TVS DIODE 5VWM 20TSSOP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F1071MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 18 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 800mW | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |

