74ACT573SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 527
Unit Price: 0,58000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 17 994
Unit Price: 0,89000 €
Datasheet

Direct


Texas Instruments
In Stock: 2 852
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 498
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 937
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,58092 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 61
Unit Price: 0,85000 €
Datasheet
20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT573SC

DigiKey Part Number
74ACT573SC-ND
Manufacturer
Manufacturer Product Number
74ACT573SC
Description
IC D-TYPE TRANSP 8:8 20-SOIC
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT573SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes