74ACT16244MTD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 526
Unit Price: 2,03000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3 657
Unit Price: 1,82709 €
Datasheet

Similar


Texas Instruments
In Stock: 945
Unit Price: 2,21000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11
Unit Price: 2,08000 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT16244MTD

DigiKey Part Number
74ACT16244MTD-ND
Manufacturer
Manufacturer Product Number
74ACT16244MTD
Description
IC BUFF NON-INVERT 5.5V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT16244MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes