74AC240MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 668
Unit Price: 0,42000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 532
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 36 883
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 9 783
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9 305
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 90 030
Unit Price: 0,60000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC240MTC

DigiKey Part Number
74AC240MTC-ND
Manufacturer
Manufacturer Product Number
74AC240MTC
Description
IC BUFFER INVERTING 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AC240MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types