Similar

| 74AC02SJX | |
|---|---|
| DigiKey Part Number | 74AC02SJX-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 74AC02SJX | 
| Description | IC GATE NOR 4CH 2-INP 14SOP | 
| Customer Reference | |
| Detailed Description | NOR Gate IC 4 Channel 14-SOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74AC02SJX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Logic Type | ||
| Number of Circuits | 4 | |
| Number of Inputs | 2 | |
| Features | - | |
| Voltage - Supply | 2V ~ 6V | |
| Current - Quiescent (Max) | 2 µA | |
| Current - Output High, Low | 24mA, 24mA | |
| Input Logic Level - Low | 0.9V ~ 1.65V | |
| Input Logic Level - High | 2.1V ~ 3.85V | |
| Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SOP | |
| Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France