Similar

74AC02SJ | |
|---|---|
DigiKey Part Number | 74AC02SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74AC02SJ |
Description | IC GATE NOR 4CH 2-INP 14SOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC02SJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |


