Similar
Similar
Similar

2SK4088LS | |
|---|---|
DigiKey Part Number | 2SK4088LS-ND |
Manufacturer | |
Manufacturer Product Number | 2SK4088LS |
Description | MOSFET N-CH 650V 7.5A TO220FI |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.5A (Tc) 2W (Ta), 37W (Tc) Through Hole TO-220FI(LS) |
Datasheet | Datasheet |
EDA/CAD Models | 2SK4088LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 850mOhm @ 5.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 37.6 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 37W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FI(LS) | |
Package / Case | ||
Base Product Number |





