
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Drain to Source Voltage (Vdss) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 50 µA @ 10 V | |
Current Drain (Id) - Max | 1 mA | |
Voltage - Cutoff (VGS off) @ Id | 2.3 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 1.7pF @ 10V | |
Power - Max | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SMCP | |
Base Product Number |

