
2SK3703 | |
|---|---|
DigiKey Part Number | 2SK3703-ND |
Manufacturer | |
Manufacturer Product Number | 2SK3703 |
Description | MOSFET N-CH 60V 30A TO220ML |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Ta) 2W (Ta), 25W (Tc) Through Hole TO-220ML |
EDA/CAD Models | 2SK3703 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1780 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 25W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220ML | |
Package / Case | ||
Base Product Number |

