
2SK3703-1EX | |
|---|---|
DigiKey Part Number | 2SK3703-1EX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SK3703-1EX |
Description | MOSFET N-CH TO220F |
Customer Reference | |
Detailed Description | Through Hole TO-220F-3SG |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Vgs (Max) | ±20V | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3SG | |
Package / Case | ||
Base Product Number |

