
2SK2394-6-TB-E | |
|---|---|
DigiKey Part Number | 2SK2394-6-TB-EOSTR-ND - Tape & Reel (TR) 2SK2394-6-TB-EOSCT-ND - Cut Tape (CT) 2SK2394-6-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK2394-6-TB-E |
Description | JFET N-CH 50MA 3CP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 50 mA 200 mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 2SK2394-6-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 15 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 300 mV @ 100 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 5V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49000 € | 4,90 € |
| 100 | 0,31750 € | 31,75 € |
| 500 | 0,24314 € | 121,57 € |
| 1 000 | 0,21917 € | 219,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17635 € | 529,05 € |
| 6 000 | 0,16201 € | 972,06 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94800 € |




