
2SC4134S-TL-E | |
---|---|
DigiKey Part Number | 2SC4134S-TL-EOSTR-ND - Tape & Reel (TR) 2SC4134S-TL-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC4134S-TL-E |
Description | TRANS NPN 100V 1A TP-FA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 800 mW Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4134S-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 40mA, 400mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,92000 € | 0,92 € |
10 | 0,57600 € | 5,76 € |
100 | 0,37750 € | 37,75 € |
Unit Price without VAT: | 0,92000 € |
---|---|
Unit Price with VAT: | 1,10400 € |