
2SC4027S-TL-E | |
|---|---|
DigiKey Part Number | 2SC4027S-TL-EOSTR-ND - Tape & Reel (TR) 2SC4027S-TL-EOSCT-ND - Cut Tape (CT) 2SC4027S-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4027S-TL-E |
Description | TRANS NPN 160V 1.5A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4027S-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75700 € | 7,57 € |
| 100 | 0,50180 € | 50,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,37439 € | 262,07 € |
| 1 400 | 0,34195 € | 478,73 € |
| 2 100 | 0,32542 € | 683,38 € |
| 3 500 | 0,30684 € | 1 073,94 € |
| 4 900 | 0,29584 € | 1 449,62 € |
| 7 000 | 0,28515 € | 1 996,05 € |
| 17 500 | 0,27464 € | 4 806,20 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |




