Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 500 mW Surface Mount PCP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3646S-TD-E

DigiKey Part Number
2SC3646S-TD-EOSTR-ND - Tape & Reel (TR)
2SC3646S-TD-EOSCT-ND - Cut Tape (CT)
2SC3646S-TD-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC3646S-TD-E
Description
TRANS NPN 100V 1A PCP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 1 A 120MHz 500 mW Surface Mount PCP
Datasheet
 Datasheet
EDA/CAD Models
2SC3646S-TD-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 40mA, 400mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
PCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 520
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,48600 €4,86 €
1000,31570 €31,57 €
5000,24232 €121,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,21867 €218,67 €
2 0000,19876 €397,52 €
3 0000,18861 €565,83 €
5 0000,17721 €886,05 €
7 0000,17045 €1 193,15 €
10 0000,16389 €1 638,90 €
25 0000,15061 €3 765,25 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,93600 €