
MAX1422ECM+TD | |
|---|---|
DigiKey Part Number | MAX1422ECM+TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1422ECM+TD |
Description | IC ADC 12BIT PIPELINED 48LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1422ECM+TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 20M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.138V ~ 3.465V | |
Voltage - Supply, Digital | 2.7V ~ 3.63V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,55945 € | 23 118,90 € |
| Unit Price without VAT: | 11,55945 € |
|---|---|
| Unit Price with VAT: | 13,87134 € |


