1V5KE180A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 095
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,22101 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22852 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,44473 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,44473 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE180A

DigiKey Part Number
488-1V5KE180A-ND
Manufacturer
Manufacturer Product Number
1V5KE180A
Description
TVS DIODE 154VWM 246VC DO201
Customer Reference
Detailed Description
246V Clamp 6.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
154V
Voltage - Breakdown (Min)
171V
Voltage - Clamping (Max) @ Ipp
246V
Current - Peak Pulse (10/1000µs)
6.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes