1SMC75AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,24472 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 12 644
Unit Price: 1,18000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 630
Unit Price: 1,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 634
Unit Price: 0,87000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 159
Unit Price: 0,23000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10690 €
Datasheet

Similar


Bourns Inc.
In Stock: 33 022
Unit Price: 0,48000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,18074 €
Datasheet

Similar


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 3 000
Unit Price: 0,46000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 761
Unit Price: 0,53000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,42890 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,42890 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15 481
Unit Price: 0,77000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 500
Unit Price: 1,23000 €
Datasheet
DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC75AT3

DigiKey Part Number
1SMC75AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC75AT3
Description
TVS DIODE 75VWM 121VC SMC
Customer Reference
Detailed Description
121V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
1SMC75AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes