
MAX1470EUI+ | |
|---|---|
DigiKey Part Number | MAX1470EUI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1470EUI+ |
Description | RF RECEIVER ASK 315MHZ 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver ASK 315MHz -115dBm PCB, Surface Mount 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1470EUI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 315MHz | |
Sensitivity | -115dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | ASK | |
Applications | ISM, Garage Door Openers, RKE | |
Current - Receiving | 5.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,98500 € | 49,85 € |
| 50 | 4,52940 € | 226,47 € |
| 100 | 4,35130 € | 435,13 € |
| 250 | 4,13144 € | 1 032,86 € |
| 500 | 3,97618 € | 1 988,09 € |
| 1 000 | 3,82995 € | 3 829,95 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,91200 € |

