Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMC20AT3 | |
|---|---|
DigiKey Part Number | 1SMC20AT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC20AT3 |
Description | TVS DIODE 20VWM 32.4VC SMC |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 1SMC20AT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |










