
MAX1483CUA+ | |
|---|---|
DigiKey Part Number | MAX1483CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1483CUA+ |
Description | IC TRANSCEIVER HALF 1/1 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1483CUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 75 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38600 € | 33,86 € |
| 50 | 2,96460 € | 148,23 € |
| 100 | 2,83390 € | 283,39 € |
| 250 | 2,69576 € | 673,94 € |
| 500 | 2,61260 € | 1 306,30 € |
| 1 000 | 2,54410 € | 2 544,10 € |
| 2 500 | 2,47181 € | 6 179,53 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,32800 € |

