1SMA43CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 33 538
Unit Price: 0,31000 €
Datasheet

Direct


Bourns Inc.
In Stock: 11 337
Unit Price: 0,46000 €
Datasheet

Direct


STMicroelectronics
In Stock: 21 106
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 124
Unit Price: 0,28000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 775
Unit Price: 0,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,13770 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,08131 €
Datasheet
69.4V Clamp Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA43CAT3

DigiKey Part Number
1SMA43CAT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA43CAT3
Description
TVS DIODE 43VWM 69.4VC SMA
Customer Reference
Detailed Description
69.4V Clamp Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
1SMA43CAT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
150pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes