Zener Diode 47 V 3.2 W ±5% Surface Mount Powermite
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 3.2 W ±5% Surface Mount Powermite
DO-216AA

1PMT5941BT1G

DigiKey Part Number
488-1PMT5941BT1GTR-ND - Tape & Reel (TR)
488-1PMT5941BT1GCT-ND - Cut Tape (CT)
488-1PMT5941BT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1PMT5941BT1G
Description
DIODE ZENER 47V 3.2W POWERMITE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 3.2 W ±5% Surface Mount Powermite
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3.2 W
Impedance (Max) (Zzt)
67 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 35.8 V
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Powermite
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,54400 €5,44 €
1000,35410 €35,41 €
5000,27230 €136,15 €
1 0000,24594 €245,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19672 €590,16 €
6 0000,18110 €1 086,60 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,05600 €